Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 496-337
- Mfr. Part No.:
- 1518054
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-337
- Mfr. Part No.:
- 1518054
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Colour | Red lilac | |
| Jacket Material | PUR | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, UL, cULus | |
| IP Rating | IP65, IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Colour Red lilac | ||
Jacket Material PUR | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, UL, cULus | ||
IP Rating IP65, IP69K, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to provide reliable connectivity for PROFIBUS applications, enabling seamless communication in industrial environments. This innovative cable features a robust, halogen free construction, ensuring it meets stringent safety standards while maintaining flexibility for various installation scenarios. With a length of 15 metres, it is equipped with a straight M12 SPEEDCON connector, facilitating straightforward integration into your systems. Its shielded design enhances signal integrity, making it an ideal choice for demanding applications that require high speed data transmission. The cable's exceptional temperature tolerance and mechanical resilience make it suitable for a wide range of operational conditions.
Robust shielding protects against electromagnetic interference
Temperature range suitable for both fixed and flexible installations
M12 SPEEDCON connector ensures easy and secure connections
Lightweight design enhances ease of handling and installation
Durable materials offer high resistance to mechanical stress
Flexible cable structure can be adapted to various installation scenarios
Related links
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
