Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 860-4786
- Mfr. Part No.:
- 1437504
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$103.89
(exc. GST)
$114.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.89 |
*price indicative
- RS Stock No.:
- 860-4786
- Mfr. Part No.:
- 1437504
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | cUL, Halog EN free IEC 60754 1, IEC 60332 1 2, IEC 61076 2 101, RoHS II, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals cUL, Halog EN free IEC 60754 1, IEC 60332 1 2, IEC 61076 2 101, RoHS II, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
