Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
- RS Stock No.:
- 860-4708
- Mfr. Part No.:
- 1437481
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$92.76
(exc. GST)
$102.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.76 |
*price indicative
- RS Stock No.:
- 860-4708
- Mfr. Part No.:
- 1437481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Bus Cable | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Bus Cable | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, IEC 61076-2-101, UL Recognised | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 0.25 mm²
- RS Stock No. 8610765
- Mfr. Part No. 1534342
Each
$94.98
- RS Stock No. 8604717
- Mfr. Part No. 1437520
Each
$75.71
- RS Stock No. 8604815
- Mfr. Part No. 1437478
Each
$75.95
- RS Stock No. 8604789
- Mfr. Part No. 1437588
Each
$62.30
Related links
- Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m










