Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- RS Stock No.:
- 496-345
- Mfr. Part No.:
- 1525487
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-345
- Mfr. Part No.:
- 1525487
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Blue | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Blue | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to meet the demanding requirements of industrial applications, facilitating reliable data communication within automated systems. Engineered specifically for PROFIBUS networks, it provides optimal performance with its robust construction and excellent shielding. The cable boasts a combination of PUR and PVC materials, ensuring durability and resistance to environmental factors. With a cable length of 5 meters, this solution offers flexibility in installation while maintaining signal integrity and minimal loss. Ideal for use in various industries, including automotive and manufacturing, it effectively supports the seamless operation of devices within the broader automation framework.
Robust construction withstands harsh environmental conditions
Rated for high performance industrial applications
Flexible design allows for easy routing and installation
Compatible with a variety of automation systems
Supports critical data transmission requirements effortlessly
Made from flame resistant materials for added safety
Resistant to oil which ensuring longevity in industrial settings
Designed to operate efficiently across a wide temperature range
Related links
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
