Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- RS Stock No.:
- 488-118
- Mfr. Part No.:
- 1518041
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-118
- Mfr. Part No.:
- 1518041
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Jacket Colour | Red lilac | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 2 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL Listed, cULus Listed, UL Listed, EAC-RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Jacket Colour Red lilac | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 2 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL Listed, cULus Listed, UL Listed, EAC-RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Robust bus system cable offers exceptional connectivity and compliance for industrial applications. Designed specifically for PROFIBUS systems, it seamlessly transmits data at speeds of up to 12 Mbps, ensuring efficient communication across your automation infrastructure. The two position, shielded design protects against electromagnetic interference, while the halogen free PUR outer sheath guarantees durability and safety in environmentally demanding conditions. Featuring M12 SPEEDCON connectors, this cable assures quick, reliable connections with an easy locking mechanism. Ideal for use in a variety of settings, from factory automation to rail transport, it is engineered to perform consistently, even in challenging environments.
Halogen free material contributes to a safer environment
Durable PUR sheath withstands harsh industrial conditions
Designed to perform effectively in a wide range of temperate environments
Lightweight construction reduces installation complexity
Optimised for both fixed and flexible installations
Related links
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm
