Turck Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3.3 m

Subtotal (1 unit)*

$142.69

(exc. GST)

$156.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.69

*price indicative

RS Stock No.:
835-5014
Mfr. Part No.:
WK4.4T-3.3-WS 4.4T/S90
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

WK

Product Type

Sensor Actuator Cable

Cable Length

3.3m

Jacket Colour

Grey

Jacket Material

Thermoplastic Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP68

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
MX

WK Series


The WK Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy