Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 794-8671
- Mfr. Part No.:
- NI12U-EG18SK-AN6X
- Brand:
- Turck
Subtotal (1 unit)*
$333.49
(exc. GST)
$366.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.49 |
*price indicative
- RS Stock No.:
- 794-8671
- Mfr. Part No.:
- NI12U-EG18SK-AN6X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 77mm | |
| IP Rating | IP68 | |
| Mounting Type | Non Flush | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Series | NI 12U | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 77mm | ||
IP Rating IP68 | ||
Mounting Type Non Flush | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 2 kHz | ||
Series NI 12U | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Threaded Barrel Block Body Sensor
The Uprox range of inductive proximity sensors from Turk offer durability and a high degree of accuracy. The sensors body is made from stainless steel (1.4201), the sensing face is a resistant PBT plastic. This range of inductive proximity sensors from Turk can be used in a variety of applications due to its extreme resistance to environmental influences. The range also features factor 1 sensing for all metals allowing for a wider range of uses.
Predamping protection through self compensation
Factor1 sensing ability for all metals
Immune to magnetic interference
Factor1 sensing ability for all metals
Immune to magnetic interference
Uprox Range
Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
