Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.55

(exc. GST)

$95.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$86.55
6 - 11$84.40
12 +$83.21

*price indicative

RS Stock No.:
180-5764
Mfr. Part No.:
1200668832
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120066

Product Type

Sensor Actuator Cable

Jacket Material

TPU

Jacket Colour

Black

Cable Length

3m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

250V

Standards/Approvals

UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, 3.0m (9.84') Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy