Turck Female 4 way M12 to Free End Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$175.90

(exc. GST)

$193.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.90

*price indicative

RS Stock No.:
833-9460
Mfr. Part No.:
RKV 4.4T-15
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RKV

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

15m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Free End

Voltage

250V

IP Rating

IP68, IP69K

Standards/Approvals

UL

COO (Country of Origin):
MX

RKV Series


The RKV Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female


New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.

These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.

A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy