Turck Female 4 way Right Angle to Male 4 way Straight Actuator/Sensor Cable, 1.5 m

Subtotal (1 unit)*

$59.63

(exc. GST)

$65.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.63

*price indicative

RS Stock No.:
141-294
Mfr. Part No.:
WKC4.4T-P7X2-1.5-RSC4.4T/TXL
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

WKC4

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V

IP Rating

IP69, IP69K

Standards/Approvals

cULus

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy