Turck Female 4 way M12 to Unterminated Sensor Actuator Cable, 8 m
- RS Stock No.:
- 850-2973
- Mfr. Part No.:
- RKV 4.2T-8
- Brand:
- Turck
Subtotal (1 unit)*
$98.50
(exc. GST)
$108.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.50 |
*price indicative
- RS Stock No.:
- 850-2973
- Mfr. Part No.:
- RKV 4.2T-8
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RKV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 8m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RKV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 8m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
RKV Series
The RKV Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 4 way M12 to Free End Sensor Actuator Cable, 15 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Turck Female 2 way M12 to Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 8 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 8 m
- Molex Male 4 way 7/8 In Circular 8 m
- SICK Female 4 way M12 Straight Connector Cable, 8 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 8 m
