Turck Female 8 way M12 to Unterminated Sensor Actuator Cable, 4 m
- RS Stock No.:
- 848-3563
- Mfr. Part No.:
- RKS 8T-4
- Brand:
- Turck
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$139.78
(exc. GST)
$153.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $139.78 | - |
| 5 + | $125.81 | 9% |
*price indicative
- RS Stock No.:
- 848-3563
- Mfr. Part No.:
- RKS 8T-4
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RKS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 4m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RKS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 4m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
RKS Series
The RKS Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 4 m
- Turck Female 3 way M12 to Sensor Actuator Cable, 4 m
- Turck Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Turck Female 8 way M12 2 m
- Turck Female 4 way M12 to Sensor Actuator Cable, 15 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Turck Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
