BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$40.87

(exc. GST)

$44.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.87

*price indicative

RS Stock No.:
135-0305
Mfr. Part No.:
BCC M415-M414-3A-304-PX0434-006
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC039J

Jacket Material

PUR

Jacket Colour

Black

Cable Length

600mm

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

250V

Standards/Approvals

cULus, DIN VD0472 part 815, IEC 60332-2, UL-AWM Styl20549

IP Rating

IP68

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy