Amphenol Industrial Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.91

(exc. GST)

$71.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$64.91
10 +$59.71

*price indicative

RS Stock No.:
271-244
Mfr. Part No.:
MC-050500-MM0-CPA02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

NMEA 2000

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

5

Connector Type B

Straight

Standards/Approvals

EIA, IEC, MIL, NMEA

IP Rating

IP67, IP68

COO (Country of Origin):
CN
The Amphenol Connector are high-performance waterproof connectors suitable for harsh environments. It includes overmolded cables, receptacles and field installable connectors, ensuring reliability and functionality for diverse applications such as renewable energy, industrial automation, LED lightning, marine systems, and electric vehicles. Built to meet international standards, these connectors are ideal for environments demanding durability, water resistance and high reliability.

IP67 and IP68 ratings for robust water and dust protection

Supports up to 1000 mating cycles with reliable performance

Meets IEC and EIA standards

Meets MIL and NMEA standards

Made from copper alloy and thermoplastic for durability

Resistant to oil and harsh substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy