Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$312.78

(exc. GST)

$344.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.78

*price indicative

RS Stock No.:
227-4660
Mfr. Part No.:
RSM RKM 50-15M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RSM RKM

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

15m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

600V

Standards/Approvals

CSA, UL

IP Rating

IP67

COO (Country of Origin):
MX
The Turck Double-ended Cordset Straight Male Connector to Straight Female Connector has 5 x 18 AWG conductors. Its jacket is made up of PVC material and has yellow colour. It has two connector, Connector A is Straight Male 7/8″ minifast and connector B is

Number of conductors is 5

Brass material coupling/housing of conductor A

Brass material coupling/housing of conductor B

The length is 15m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy