Phoenix Contact Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-9260
- Mfr. Part No.:
- 1406156
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.80 |
| 5 + | $25.91 |
*price indicative
- RS Stock No.:
- 802-9260
- Mfr. Part No.:
- 1406156
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P-MS/0.5-542/FR SCO BK | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67, IP65, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P-MS/0.5-542/FR SCO BK | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67, IP65, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 500 mm
