Phoenix Contact Female 5 way M12, Straight to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9962
- Mfr. Part No.:
- 1554665
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$73.67
(exc. GST)
$81.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.67 |
*price indicative
- RS Stock No.:
- 255-9962
- Mfr. Part No.:
- 1554665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Voltage | 60V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Voltage 60V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact eight position flush type socket with attached cable, which has an A coded M12 straight socket connector on one side and free end on the other side.
IP65,IP67,IP69,IP69K protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 500 mm
- Lumberg Automation Female 5 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
