Phoenix Contact Female 4 way M8, Right Angle to Male 4 way M12, Straight Sensor Actuator Cable, 500 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
802-5139
Mfr. Part No.:
1405996
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MS/0.5-542/M8FRSH SCOBK

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

500mm

Connector Type A

M8, Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

M12, Straight

Number of Contacts B

4

Connector Gender B

Male

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M12 to M8 Speedcon


M12 to M8 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy