Phoenix Contact Female 5 way M12, Straight to Free Cable End Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$59.23

(exc. GST)

$65.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.23

*price indicative

RS Stock No.:
255-9961
Mfr. Part No.:
1554652
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC

Jacket Material

Thermoplastic Elastomer

Cable Length

500mm

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Panel feed through is a socket straight M12 connector with 0.5 m TPE litz wire. It has 5 positions. All standard pin assignments and coding for signal, data, and power transmission with a uniform design in design. Pre assembled with li

Sealed on the litz wire side for optimum leak tightness

For high transmission safety shield connection to the housing with optional emic nut

Socket straight M12 connector

0.5 m type litz wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy