Phoenix Contact Female 5 way Straight to 5 way M12 Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$49.32

(exc. GST)

$54.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.32

*price indicative

RS Stock No.:
255-9822
Mfr. Part No.:
1452343
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyamide 66

Cable Length

500mm

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

M12

Voltage

60V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator flush type socket with five position with B coding standard and M12 threading.

IP65,IP67,IP69,IP69K protection class rating

RoHS compliant

UL approved

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy