Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Sensor Actuator Cable, 500 mm

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.24-
5 +$26.3010%

*price indicative

RS Stock No.:
802-9286
Mfr. Part No.:
1406163
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-5P-MR/0.5-542/FR SCO BK

Jacket Colour

Yellow

Cable Length

500mm

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon


M12 to M12 Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP68 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy