Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2872
- Mfr. Part No.:
- 1520013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.01 |
*price indicative
- RS Stock No.:
- 858-2872
- Mfr. Part No.:
- 1520013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-MSB | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-MSB | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
Fieldbus flush-type plug, INTERBUS/PROFIBUS, 5-pos., M12 SPEEDCON, B-coded, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5x 0.34 mm²
Related links
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
