SICK Female 12 way M12, Straight to Unterminated 5 way Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1169
- Mfr. Part No.:
- DOL-1205-G25MRN
- Brand:
- SICK
Subtotal (1 unit)*
$173.31
(exc. GST)
$190.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.31 |
*price indicative
- RS Stock No.:
- 285-1169
- Mfr. Part No.:
- DOL-1205-G25MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Stainless steel (V4A/1.4404) which provides a secure fastening with a tightening torque of 1 Nm. With a diameter of 5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP67 and IP69K enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Hygienic and wash down zones
Drag chain operation
- RS Stock No. 2851159
- Mfr. Part No. DOL-1204-G25MRN
Each
$142.04
- RS Stock No. 2851152
- Mfr. Part No. DOL-0J08-G05MAA3
Each
$144.60
- RS Stock No. 2851168
- Mfr. Part No. DOL-1205-G20MACO
Each
$658.47
- RS Stock No. 2851151
- Mfr. Part No. DOL-0804-G25MRN
Each
$121.13











