SICK Female 12 way M12, Right Angle to Unterminated 5 way Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1171
- Mfr. Part No.:
- DOL-1205-W10MAC
- Brand:
- SICK
Subtotal (1 unit)*
$104.73
(exc. GST)
$115.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.73 |
*price indicative
- RS Stock No.:
- 285-1171
- Mfr. Part No.:
- DOL-1205-W10MAC
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 12 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, angled, A coded design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of Zinc die cast, nickel plated provides a secure fastening with a tightening torque of 0.4 Nm. With a diameter of 5.9 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 and IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Related links
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way M12 25 m
- SICK Female 12 way M12 20 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way Straight to Free Cable End Connector Cable, 10 m
