SICK Female 5 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 5 m

Subtotal (1 unit)*

$83.18

(exc. GST)

$91.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.18

*price indicative

RS Stock No.:
285-1170
Mfr. Part No.:
DOL-1205-W05MAC
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
PL

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 5 pin, angled, A coded design. Head B is designed with flying leads, offering flexibility in connection options.

The locking nut is made of Zinc die cast, nickel plated provides a secure fastening with a tightening torque of 0.4 Nm. With a diameter of 5.9 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 and IP67 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy