SICK Female 12 way M12, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-9447
- Mfr. Part No.:
- DOL-1212-G05MA
- Brand:
- SICK
Subtotal (1 unit)*
$267.34
(exc. GST)
$294.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.34 |
*price indicative
- RS Stock No.:
- 285-9447
- Mfr. Part No.:
- DOL-1212-G05MA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with female connector and Flying leads connection type has TPU connector material. It has PUR, halogen-free jacket material.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 2 m
