SICK Female 12 way JST, Straight to Unterminated 8 way Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1152
- Mfr. Part No.:
- DOL-0J08-G05MAA3
- Brand:
- SICK
Subtotal (1 unit)*
$144.60
(exc. GST)
$159.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.60 |
*price indicative
- RS Stock No.:
- 285-1152
- Mfr. Part No.:
- DOL-0J08-G05MAA3
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | JST, Straight | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A JST, Straight | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cable assembly is configured with Head A featuring a female connector with a JST interface, specifically an 8 pin straight connector. Head B is a cable with an incremental cable suitable for drag chain applications, constructed with PUR material that is halogen free and shielded.
The cable consists of 4 cores, each with 2 conductors, and has a cross sectional area of 0.15 mm². The overall diameter of the cable is 5.6 mm.
At a glance
-
Your Benefit
Applications
Drag chain operation
Related links
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way M26 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 2 m
