SICK Female 12 way M12, Right Angle to Unterminated 8 way Free Cable End Connector Cable, 5 m

Subtotal (1 unit)*

$70.06

(exc. GST)

$77.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$70.06

*price indicative

RS Stock No.:
285-1185
Mfr. Part No.:
DOL-127SW05ME25KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

12

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

UL

COO (Country of Origin):
CZ

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.

The locking nut is made of CuZn and nickel plated brass which provides a secure fastening. With a diameter of 6 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 and IP67 enclosure rating for protection against dust and water.

At a glance


-

Your Benefit


Applications


Suitable for drag chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy