SICK Female 12 way M12, Straight to Unterminated 4 way Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1159
- Mfr. Part No.:
- DOL-1204-G25MRN
- Brand:
- SICK
Subtotal (1 unit)*
$142.04
(exc. GST)
$156.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $142.04 |
*price indicative
- RS Stock No.:
- 285-1159
- Mfr. Part No.:
- DOL-1204-G25MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 2.5kV | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 12 | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 2.5kV | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cable featuring a female M12 connector with 4 straight pins, the cable is constructed with durable PP material, ensuring flexibility and longevity.
The neutral grey color of both the connector and jacket enhances its aesthetic appeal, while the stainless steel locking nut ensures secure fastening with a tightening torque of 1 Nm. With a 25 meter length, a 4 wire configuration, and a conductor cross section of 0.34 mm².
At a glance
-
