SICK Female 12 way M8, Straight to Unterminated 4 way Free Cable End Connector Cable, 25 m

Subtotal (1 unit)*

$121.13

(exc. GST)

$133.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$121.13

*price indicative

RS Stock No.:
285-1151
Mfr. Part No.:
DOL-0804-G25MRN
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Cable Length

25m

Jacket Material

Polypropylene

Jacket Colour

Grey

Number of Contacts A

12

Connector Gender A

Female

Connector Type A

M8, Straight

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Number of Contacts B

4

Voltage

800V

IP Rating

IP67, IP69K

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


The Connecting cable featuring a Female M8 connector with 4 pins in a straight configuration at one end and flying leads at the other end.

With a generous 25 meter length, the PP jacketed cable is designed for flexibility and durability, accommodating a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Hygienic and wash down zones

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy