Phoenix Contact Threaded to RJ45 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 265-9023
- Mfr. Part No.:
- 1403535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$137.69
(exc. GST)
$151.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.69 |
*price indicative
- RS Stock No.:
- 265-9023
- Mfr. Part No.:
- 1403535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Connector Type A | Threaded | |
| Connector Type B | RJ45 | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Connector Type A Threaded | ||
Connector Type B RJ45 | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact assembled Ethernet cable has IP20 degree of protection.
4-pair shielded
26 AWG stranded (7-wire)
- RS Stock No. 2659024
- Mfr. Part No. 1403926
Each
$19.43
- RS Stock No. 7211272
- Mfr. Part No. 1419629
Each
$31.10
- RS Stock No. 2559754
- Mfr. Part No. 1431432
Each
$39.00
- RS Stock No. 2559803
- Mfr. Part No. 1441684
Each
$32.26
Related links
- Phoenix Contact Connector to RJ45 Sensor Actuator Cable, 500 mm
- Molex M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Plug to RJ45 Sensor Actuator Cable, 10 m
- Phoenix Contact Plug to RJ45 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm










