Molex M12, Straight to RJ45, Straight Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 508-256
- Mfr. Part No.:
- 1201088056
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
$423.32
(exc. GST)
$465.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $423.32 | $84.664 |
*price indicative
- RS Stock No.:
- 508-256
- Mfr. Part No.:
- 1201088056
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Green | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Connector Type B | RJ45, Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Green | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Connector Type B RJ45, Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Innovative product engineered to meet the highest standards of quality and compliance. Designed for versatility and reliability, this product excels in a range of challenging environments. It is not only compliant with various regulations such as China RoHS and EU RoHS but also embraces sustainability through its low-halogen status. This ensures that customers can operate with confidence, knowing their choice adheres to stringent environmental standards. Enhanced durability and compliance options underscore its suitability for diverse applications, assuring that each unit meets the practical demands of modern industries.
Active status indicates a reliable and available product
Engineering number facilitates easy identification and reference
Low-halogen status promotes safer material use
Multiple compliance statements reduce the burden of regulatory checks
Broad spectrum of industry certifications enhances Trust and usability
Documentation such as IPC certificates guarantees product integrity
Related links
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
