Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9754
- Mfr. Part No.:
- 1431432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$39.00
(exc. GST)
$42.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.00 |
*price indicative
- RS Stock No.:
- 255-9754
- Mfr. Part No.:
- 1431432
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyamide 66 G | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyamide 66 G | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system flat type plug has a M12 head thread type. It comes with 0.5 m TPE litz wire. All standard pin assignments and coding for signal, data, and power transmission with a uniform design in design. Sealed on the litz wire side for
With 0.5 m type litz wire
Front screw mounting with pg9 thread
Foundation Fieldbus signal type
Sealed on the litz wire side for optimum leak tightness
Related links
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
