Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1272
- Mfr. Part No.:
- 1419629
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $31.10 | - |
| 50 - 99 | $30.20 | 2% |
| 100 - 249 | $28.95 | 6% |
| 250 + | $28.13 | 9% |
*price indicative
- RS Stock No.:
- 721-1272
- Mfr. Part No.:
- 1419629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 4A Current Rating, 500mm Length - SACC-DSI-M12MS-4CON-M16/0.5 - 1419629
Looking for a dependable and long-lasting data transmission option for your sensors and industrial equipment? Choose this sensor-actuator cable from Phoenix Contact. Its 4-core design means that you can transmit data to four circuits at the same time, reducing cabling requirements.
At one end, there's an M12 connector with tinned copper conductors that have a low electrical resistance of around 57.6 mΩ/m, providing a stable connection. Gold plating makes the connector resistant to corrosion, so you can depend on it for long-term performance. Die-cast zinc knurls lock the adapter and prevent it from loosening in vibrating systems. A short cable length of 500mm reduces clutter on your equipment and makes for a tidy setup.
An IP67 (ingress protection) rating indicates the cable is dust-tight and can withstand immersion in up to 1m of water for 30 minutes, so it's a good fit for marine applications.
• Light weight of 23g for easy handling and minimal strain on equipment
• Low-rated current of 4A for energy efficiency and reduced heat dissipation
• Nitrile rubber seals to protect against dust and support optimal performance
M12 Flush-type connector with individual litz wires, rear mounting
Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire
Related links
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
