Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 861-3014
- Mfr. Part No.:
- 1430462
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$136.91
(exc. GST)
$150.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.91 |
*price indicative
- RS Stock No.:
- 861-3014
- Mfr. Part No.:
- 1430462
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Number of Contacts A | 17 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 17 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Number of Contacts A 17 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 17 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 17-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m halogen-free TPE litz wire, 17 x 0.14 mm²
Related links
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
