Phoenix Contact Male 3 way M12, Straight to Female 3 way M12 Bus Cable, 2 m

Subtotal (1 unit)*

$99.89

(exc. GST)

$109.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.89

*price indicative

RS Stock No.:
256-1838
Mfr. Part No.:
1419105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Material

Polyester

Jacket Colour

Blue

Cable Length

2m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

3

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact three position bus system cable which has an A coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with profibus interface technology.

Flame resistant

IP65, IP67, IP68, IP69K protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy