Phoenix Contact Male 3 way M12, Straight to Female 3 way M12 Bus Cable, 1 m

Subtotal (1 unit)*

$91.00

(exc. GST)

$100.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.00

*price indicative

RS Stock No.:
256-1853
Mfr. Part No.:
1419120
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

Polyester

Cable Length

1m

Jacket Colour

Blue

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 1 m long 3 position cable with signal type PROFIBUS PA 31.25 kbps. One connector of a cable is plug straight M12 and other connector is socket angled M12. The external sheath color is blue.

Signal type Profibus PA (31.25 kbps)

Connection 1 is plug straight M12

Connection 2 is socket angled M12

Cable length is 1 m

3 positions

For ex area with high grade steel knurl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy