Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Bus Cable, 2 m
- RS Stock No.:
- 255-9750
- Mfr. Part No.:
- 1431283
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$101.04
(exc. GST)
$111.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.04 |
*price indicative
- RS Stock No.:
- 255-9750
- Mfr. Part No.:
- 1431283
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Jacket Colour | Orange | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Jacket Colour Orange | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
Standards/Approvals EAC, RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is 2 m long cable with signal type FOUNDATION Fieldbus 31.25 kbps. It has plug straight M12 at one end and socket straight M12 at other end. This cable has 3 position.
Foundation Fieldbus (31.25 kbps)
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Nominal voltage is 48 v ac 60 v dc
Nominal current is 4 a
Transmission medium is copper
Related links
- Phoenix Contact Male 4 way M12 to Male 4 way M12 Bus Cable, 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Female 4 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 6 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 2 m
