Phoenix Contact Male 3 way M12, Straight to Free End Bus Cable, 10 m
- RS Stock No.:
- 256-1894
- Mfr. Part No.:
- 1431199
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$123.30
(exc. GST)
$135.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.30 |
*price indicative
- RS Stock No.:
- 256-1894
- Mfr. Part No.:
- 1431199
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 10 m long 3 position cable with signal type FOUNDATION Fieldbus 31.25 kbps. One connector of a cable is plug straight M12 and other end is free. The external sheath color is orange.
Signal type Foundation Fieldbus
Connection 1 is plug straight M12
Connector is shielded
Cable length is 10 m
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
