RS PRO Male 8 way M12, Straight to Male 8 way Straight Cable, 15 m
- RS Stock No.:
- 282-5417
- Brand:
- RS PRO
Subtotal (1 unit)*
$361.27
(exc. GST)
$397.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.27 |
*price indicative
- RS Stock No.:
- 282-5417
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
RS PRO Straight Male 8 way M12 to Straight Male 8 way RJ45 Cable
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M12 X-code 8 pin male to RJ45 PUR has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 4 way M12 15 m
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Male 4 way M12 5 m
- RS PRO Male 4 way M12 10 m
