Phoenix Contact Male 3 way M12, Right Angle to Female 3 way Angled Socket M12 Bus Cable, 5 m
- RS Stock No.:
- 256-1863
- Mfr. Part No.:
- 1419130
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.43
(exc. GST)
$142.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.43 |
*price indicative
- RS Stock No.:
- 256-1863
- Mfr. Part No.:
- 1419130
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 250V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 250V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.
Easy and safe
Number of positions are 3
Cable length is 5 m
One end connection is plug and other socket
Related links
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Female 3 way M12 5 m
