Phoenix Contact Female 4 way M8, Straight to Unterminated Bus Cable, 10 m
- RS Stock No.:
- 255-9923
- Mfr. Part No.:
- 1543317
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.61
(exc. GST)
$142.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $129.61 |
*price indicative
- RS Stock No.:
- 255-9923
- Mfr. Part No.:
- 1543317
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 4 position bus system cable. It is shielded and PUR halogen free. Connection at one end of the cable is free end and other end connection is straight socket.
System cable for supply voltage and bus signal
Power cable for actuator voltage
Number of positions is 4
Cable length is 10 m
Related links
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 5 way M8 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 4 way M8 10 m
