Phoenix Contact Female 6 way M12, Straight to Male Unterminated Bus Cable, 10 m

Subtotal (1 unit)*

$115.96

(exc. GST)

$127.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.96

*price indicative

RS Stock No.:
256-1878
Mfr. Part No.:
1428597
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

6

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP67, IP65, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a 6 position bus system cable. The bus system interface is VARAN. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper.

Easy and safe

Number of positions are 6

Cable length is 10 m

One end connection is socket and other end is free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy