Phoenix Contact Female 3 way M12, Straight to Male Unterminated Bus Cable, 10 m
- RS Stock No.:
- 256-1818
- Mfr. Part No.:
- 1419084
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$123.30
(exc. GST)
$135.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.30 |
*price indicative
- RS Stock No.:
- 256-1818
- Mfr. Part No.:
- 1419084
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. It uses B inverse coding.
Easy and safe
Number of positions are 3
Cable length is 10 m
One end connection is free and other end is socket
Related links
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 3 way M12 20 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 10 m
