Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$40.31

(exc. GST)

$44.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.31

*price indicative

RS Stock No.:
255-9805
Mfr. Part No.:
1442874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

300mm

Jacket Material

Thermoplastic Polyurethane

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with five number of positions and one cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy