Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$123.00

(exc. GST)

$135.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.00

*price indicative

RS Stock No.:
859-5733
Mfr. Part No.:
1509571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

10m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy