Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 255-9804
- Mfr. Part No.:
- 1442803
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-9804
- Mfr. Part No.:
- 1442803
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
