Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$49.69

(exc. GST)

$54.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.69

*price indicative

RS Stock No.:
861-0936
Mfr. Part No.:
1436217
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12 x 2

Connector Gender B

Female

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A and Socket straight M12 SPEEDCON, coding: A, cable length: 0.6 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy