Phoenix Contact Male 4 way M12, Straight to Female 4 way Straight M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 802-6814
- Mfr. Part No.:
- 1668603
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $19.45
View bulk pricing optionsSubtotal (1 unit)*
$38.93
(exc. GST)
$42.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.93 | - |
| 5 + | $35.04 | $19.45 |
*price indicative
- RS Stock No.:
- 802-6814
- Mfr. Part No.:
- 1668603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MR/0.6-PUR/M12FS | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MR/0.6-PUR/M12FS | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm
