ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- RS Stock No.:
- 189-635
- Mfr. Part No.:
- EVC716
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 189-635
- Mfr. Part No.:
- EVC716
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for robust and flexible industrial applications, offering reliability in challenging environments. With its silicone-free and halogen-free construction, this cable promotes safety without compromising performance. Ideal for drag chain usage, the cable is crafted to endure significant bending cycles while maintaining operational integrity. Its durability is further enhanced by gold-plated contacts and an IP rating ensuring excellent protection against dust and water ingress. This product is meticulously engineered to withstand extreme temperatures and demanding mechanical conditions, making it a trusted choice for engineers and technicians alike.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
